The LD10-20B09 is a single-output DC power supply with an output voltage of 9V and a maximum output current of 1.1A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The device measures 53.5mm in length, 28.5mm in width, and 19mm in depth, and weighs 50g. The supply has an efficiency of 76%. No further specifications are available.
RS Components LD10-20B09 technical specifications.
| Depth | 19mm |
| Efficiency | 76% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 1.1A |
| Output Voltage | 9V |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components LD10-20B09 to view detailed technical specifications.
No datasheet is available for this part.