Encap Pcb Psu, 12V 10W
RS Components LD10-20B12 technical specifications.
| Depth | 19mm |
| Efficiency | 76% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 900mA |
| Output Voltage | 12V |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |
No datasheet is available for this part.