The LD10-20B15 is a single-output DC power supply module with an output voltage of 15V and a maximum output current of 700mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The module measures 53.5mm in length, 28.5mm in width, and 19mm in depth, and weighs 50g. It has an efficiency of 78%. The module has a single output.
Checking distributor stock and pricing after the page loads.
RS Components LD10-20B15 technical specifications.
| Depth | 19mm |
| Efficiency | 78% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 15V |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |