The LD10-20B24 is a single output DC-DC converter with an output voltage of 24V and an output current of 450mA. It operates within a temperature range of -25°C to 70°C and measures 53.5mm in length, 28.5mm in width, and 19mm in depth, weighing 50g. The converter achieves an efficiency of 80%.
Checking distributor stock and pricing after the page loads.
RS Components LD10-20B24 technical specifications.
| Depth | 19mm |
| Efficiency | 80% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Output Current | 450mA |
| Output Voltage | 24V |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |