AC/DC Power Supply Controller
Checking distributor stock and pricing after the page loads.
RS Components LD20-10B05 technical specifications.
| Depth | 23.5mm |
| Efficiency | 78% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Output Voltage | 5V |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |