The LD20-10B12 is a single output power supply with an output voltage of 12V and an output current of 1.66A. It measures 53.5mm in length, 28.5mm in width, and 23.5mm in depth, with a weight of 50g. The power supply operates within a temperature range of -40°C to 70°C and has an efficiency of 82%. It is designed to provide a single output, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
RS Components LD20-10B12 technical specifications.
| Depth | 23.5mm |
| Efficiency | 82% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.66A |
| Output Voltage | 12V |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |