The LD20-10B15 is a DC power supply with an output voltage of 15V and an output current of 1.33A. It measures 53.5mm in length and 23.5mm in depth. The device operates within a temperature range of -40°C to 70°C. The power supply has a single output and a weight of 50g.
Checking distributor stock and pricing after the page loads.
RS Components LD20-10B15 technical specifications.
| Depth | 23.5mm |
| Efficiency | 83% |
| Length | 53.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Voltage | 15V |
| Weight | 50g |
| Width | 28.5mm |
| RoHS | Compliant |