RS Components LES0201 technical specifications.
| Current Rating | 55mA |
| Diameter | 5mm |
| Lens Color | Clear |
| Voltage Rating | 6V |
| RoHS | Compliant |
Download the complete datasheet for RS Components LES0201 to view detailed technical specifications.
No datasheet is available for this part.