Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
LES0402
Datasheet
RS Components
LES0402
Volume Production
Lampa E5 14V 50mA
Lampa E5 14V 50mA
Voltage Rating
14V
Current Rating
50mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
50mA
Diameter
5.7mm
Length
17.5mm
Lens Color
Clear
Voltage Rating
14V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account