Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
LES0501
Datasheet
RS Components
LES0501
Volume Production
Żarówka E5 24V T1 1/2
Żarówka E5 24V T1 1/2
Voltage Rating
24V
Current Rating
40mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
40mA
Diameter
5.7mm
Length
17.5mm
Lens Color
Clear
Voltage Rating
24V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account