Checking distributor stock and pricing after the page loads.
RS Components LH05-M1G05S(WN) technical specifications.
| Correlated Color Temperature (CCT) | 2950K |
| Diameter | 50mm |
| Length | 55mm |
| Voltage Rating | 12V |
| RoHS | Compliant |
No datasheet is available for this part.