LED Driver 16 Watt Single Output Switching Power Supply 12 Volts @ 1.34 Amps
RS Components LPF-16-12 technical specifications.
| Max Output Power | 16.08W |
| Output Current | 1.34A |
| Output Voltage | 12V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.