LED Driver 16 Watt Single Output Switching Power Supply 42 Volts @ 0.39 Amps
RS Components LPF-16-42 technical specifications.
| Max Output Power | 16.38W |
| Output Current | 390mA |
| Output Voltage | 42V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.