LED Driver 16 Watt Single Output Switching Power Supply 54 Volts @ 0.3 Amps
RS Components LPF-16-54 technical specifications.
| Max Output Power | 16.2W |
| Output Current | 300mA |
| Output Voltage | 54V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.