12VDC 2100mA 25W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
RS Components LPF-25-12 technical specifications.
| Max Output Power | 25.2W |
| Output Current | 2.1A |
| Output Voltage | 12V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.