LPF-25-36; Constant Voltage LED Driver 25.2W 19.8 - 36V 0.7A
RS Components LPF-25-36 technical specifications.
| Max Output Power | 25.2W |
| Output Current | 700mA |
| Output Voltage | 36V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.