54VDC 760mA 41W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
RS Components LPF-40-54 technical specifications.
| Max Output Power | 41.04W |
| Number of Outputs | 1 |
| Output Current | 760mA |
| Output Voltage | 54V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.