LED Driver (CC, CV) 60W 5A Linear (7.2-12Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
RS Components LPF-60-12 technical specifications.
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 12V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.