LED Driver (CC, CV) 60W 4A Linear (9-15Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
RS Components LPF-60-15 technical specifications.
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Voltage | 15V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.