36VDC 1670mA 60W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
RS Components LPF-60-36 technical specifications.
| Max Output Power | 60.12W |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Voltage | 36V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.