Enclosed Switching LED Driver Power Supply 42 Volts 1.43 Amps 60.06 Watts
RS Components LPF-60-42 technical specifications.
| Max Output Power | 60.06W |
| Number of Outputs | 1 |
| Output Current | 1.43A |
| Output Voltage | 42V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.