LED Driver (CC, CV) 90W 4.5A Linear (12-20Vdc) 90-305Vac PFC Non-Dimming IP67 Plastic Enclosure
RS Components LPF-90-20 technical specifications.
| Max Output Power | 90W |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Voltage | 20V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.