24VDC 3750mA 90W Class 2 Switching LED Driver Power Supply IP67 Encapsulated
RS Components LPF-90-24 technical specifications.
| Max Output Power | 90W |
| Number of Outputs | 1 |
| Output Current | 3.75A |
| Output Voltage | 24V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.