Enclosed Switching LED Driver Power Supply 36 Volts 2.5 Amps 90 Watts
RS Components LPF-90-36 technical specifications.
| Max Output Power | 90W |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 36V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.