Enclosed Switching LED Driver Power Supply 42 Volts 2.15 Amps 90.3 Watts
RS Components LPF-90-42 technical specifications.
| Max Output Power | 90.3W |
| Number of Outputs | 1 |
| Output Current | 2.15A |
| Output Voltage | 42V |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.