Enclosed Switching LED Driver Power Supply 48 Volts 1.88 Amps 90.24 Watts
RS Components LPF-90-48 technical specifications.
| Max Output Power | 90.24W |
| Number of Outputs | 1 |
| Output Current | 1.88A |
| Output Voltage | 48V |
| Ratings | IP67 |
| Voltage Rating | 431V |
| RoHS | Compliant |
No datasheet is available for this part.