LED Driver Enclosed Switching Power Supply 36 Volts 2800 mA 100 Watts
RS Components LPV-100-36 technical specifications.
| Package/Case | 100 |
| Max Output Power | 100.8W |
| Number of Outputs | 1 |
| Output Current | 2.8A |
| Output Voltage | 36V |
| Ratings | IP67 |
| Voltage Rating | 370V |
| RoHS | Compliant |
No datasheet is available for this part.