AC to DC LED Driver Enclosed Power Supply Single Output 36 Volts 1670 mA 60 Watts
RS Components LPV-60-36 technical specifications.
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 1.67A |
| Output Voltage | 36V |
| Ratings | IP67 |
| Voltage Rating | 264V |
| RoHS | Compliant |
No datasheet is available for this part.