LS Series 8 A 280 V Zero Cross DC Control Solid State Relay PCB Mount
RS Components LS240D8 technical specifications.
| Depth | 13.1mm |
| Height | 31mm |
| Length | 35.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.