Relay SSR 15mA 10V DC-IN 8A 280V AC-OUT 4-Pin(4+Tab) SIP
Checking distributor stock and pricing after the page loads.
| Depth | 13.1mm |
| Height | 31mm |
| Length | 35.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |