Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bag
Checking distributor stock and pricing after the page loads.
RS Components M20-9983645 technical specifications.
| Contact Material | Brass |
| Current Rating | 3A |
| Mount | Termination |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |