A 2-position female header with a 2mm pitch and 3.5mm width, featuring a depth of 1.95mm. The contacts are made of copper and plated with gold. The header has a straight orientation and is designed for use in applications where a secure connection is required.
RS Components M22-1910005 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.95mm |
| Gender | Female |
| Length | 3.9mm |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for RS Components M22-1910005 to view detailed technical specifications.
No datasheet is available for this part.