RS Components M22-3050042 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for RS Components M22-3050042 to view detailed technical specifications.
No datasheet is available for this part.