
RS Components M400-KSUB technical specifications.
| Body Material | Aluminium |
| Input Power | 6W |
| Operating Supply Voltage | 12V |
| Ratings | IP68 |
| RoHS | Compliant |
Download the complete datasheet for RS Components M400-KSUB to view detailed technical specifications.
No datasheet is available for this part.