RS Components M68 technical specifications.
| Color | Grey |
| Head Diameter | 18mm |
| Length | 580mm |
| Number of Batteries | 3 |
| RoHS | Compliant |
Download the complete datasheet for RS Components M68 to view detailed technical specifications.
No datasheet is available for this part.
