
RS Pro MDN Series, 4 Pole Right Angle Miniature Din Connector Socket, 1A, 50 V ac/dc
RS Components MDN-4SS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Orientation | Right Angle |
| Series | MDN |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MDN-4SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.