
RS Pro MDN Series, 8 Pole Miniature Din Connector Socket, 1A, 50 V ac/dc
Sign in to ask questions about the RS Components MDN-8SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components MDN-8SS technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Current Rating | 1A |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Series | MDN |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MDN-8SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.