Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
MFYM24
Datasheet
RS Components
MFYM24
Volume Production
Multichip LED T1 3/4 24V żół
Multichip LED T1 3/4 24V żół
Voltage Rating
24V
Current Rating
14mA
Mounting
Flanges
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
14mA
Diameter
6mm
Length
15.25mm
Mount
Flanges
Viewing Angle
180°
Voltage Rating
24V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account