RS Components MFYM28 technical specifications.
| Current Rating | 14mA |
| Diameter | 6mm |
| Length | 15.25mm |
| Mount | Flanges |
| Viewing Angle | 180° |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MFYM28 to view detailed technical specifications.
No datasheet is available for this part.