
Midget Groove Filament Indicator Lamp, Clear, 6.3 V, 200 mA, 20000h
RS Components MG0301 technical specifications.
| Package/Case | 200 |
| Current Rating | 200mA |
| Diameter | 5.84mm |
| Length | 15.9mm |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.