T1 3/4 green multi-chip LED, 12Vac/dc
RS Components MGGM12A technical specifications.
| Current Rating | 30mA |
| Diameter | 6mm |
| Length | 15.25mm |
| Viewing Angle | 180° |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MGGM12A to view detailed technical specifications.
No datasheet is available for this part.