Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
MGGM24A
Datasheet
RS Components
MGGM24A
Volume Production
T1 3/4 green multi-chip LED, 24Vac/dc
T1 3/4 green multi-chip LED, 24Vac/dc
Voltage Rating
24V
Current Rating
14mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
14mA
Diameter
6mm
Length
15.25mm
Viewing Angle
180°
Voltage Rating
24V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account