T1 3/4 midgetgroove grn multichipLED, 28V
RS Components MGGM28 technical specifications.
| Current Rating | 20mA |
| Diameter | 6mm |
| Length | 15.25mm |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MGGM28 to view detailed technical specifications.
No datasheet is available for this part.