Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
MGRM28
Datasheet
RS Components
MGRM28
Volume Production
Multichip LED T1 3/4 28V cze
Multichip LED T1 3/4 28V cze
Voltage Rating
28V
Current Rating
14mA
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
14mA
Diameter
6mm
Length
15.25mm
Voltage Rating
28V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account