MK20-C-100W
RS Components MK20-C-100W technical specifications.
| Depth | 2.7mm |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for RS Components MK20-C-100W to view detailed technical specifications.
No datasheet is available for this part.