Condensatore motori MRA440 15uF 440Vac
RS Components MRA/440/15UF/C technical specifications.
| Capacitance | 15uF |
| Dielectric Material | PP |
| Length | 98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Tolerance | 10% |
| Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for RS Components MRA/440/15UF/C to view detailed technical specifications.
No datasheet is available for this part.