Coaxial Cable, Rg178, 50 Ohm, 328 Ft, 100 M Rohs Compliant: Yes
RS Components MRG1781.00100 technical specifications.
| Capacitance | 104.9pF |
| Conductor Material | Copper, Steel, Silver |
| Insulation Material | PTFE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Strands | 7 |
| RoHS | Compliant |
Download the complete datasheet for RS Components MRG1781.00100 to view detailed technical specifications.
No datasheet is available for this part.