
RS Pro 8 Protection NTC Thermistor, 91s, 13 (Dia.) x 6mm
Sign in to ask questions about the RS Components N13SP008M-5W5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RS Components N13SP008M-5W5 technical specifications.
| Depth | 6mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for RS Components N13SP008M-5W5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
