Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
RS COMPONENTS
NDIR02STV
Datasheet
RS Components
NDIR02STV
Volume Production
NDIR02STV
NDIR02STV
Mounting
Through Hole
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Contact Current Rating
25mA
Contact Material
Gold
Max Operating Temperature
85°C
Min Operating Temperature
-20°C
Mount
Through Hole
Number of Positions
2
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account