RS Components NDIR04STV technical specifications.
| Contact Current Rating | 25mA |
| Contact Material | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| RoHS | Compliant |
Download the complete datasheet for RS Components NDIR04STV to view detailed technical specifications.
No datasheet is available for this part.